


Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH80N25X3 | IXYS | 202 | IXFH80N25X3-ND | 12,43000 € | Direct |
| STW40NF20 | STMicroelectronics | 65 | 497-5807-5-ND | 4,71000 € | Similar |
| STW75NF20 | STMicroelectronics | 3.025 | 497-5959-5-ND | 4,86000 € | Similar |



