Similar
Similar



IXFH7N90Q | |
|---|---|
DigiKey Part Number | IXFH7N90Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFH7N90Q |
Description | MOSFET N-CH 900V 7A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 900 V 7A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH) |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQH8N100C | onsemi | 323 | FQH8N100C-ND | 5,24000 € | Similar |
| STW12NK90Z | STMicroelectronics | 496 | 497-4421-5-ND | 7,03000 € | Similar |
| STW7NK90Z | STMicroelectronics | 67 | 497-STW7NK90Z-ND | 4,55000 € | Similar |
| STW9NK90Z | STMicroelectronics | 340 | 497-2784-5-ND | 4,87000 € | Similar |
| STW9NK95Z | STMicroelectronics | 613 | 497-19235-ND | 3,67000 € | Similar |





