IXFH67N10Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 295
Unit Price: 3,82000 €
Datasheet
Image for IXFH67N10Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH67N10Q

DigiKey Part Number
IXFH67N10Q-ND
Manufacturer
Manufacturer Product Number
IXFH67N10Q
Description
MOSFET N-CH 100V 67A TO247AD
Customer Reference
Detailed Description
N-Channel 100 V 67A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
25mOhm @ 33.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF75639G3onsemi295HUF75639G3FS-ND3,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable