IXFH44N50Q3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 235
Unit Price: 10,28000 €
Datasheet
N-Channel 500 V 44A (Tc) 830W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 44A (Tc) 830W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH44N50Q3

DigiKey Part Number
IXFH44N50Q3-ND
Manufacturer
Manufacturer Product Number
IXFH44N50Q3
Description
MOSFET N-CH 500V 44A TO247AD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 44A (Tc) 830W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
830W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STW34NM60NDSTMicroelectronics235497-11366-5-ND10,28000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,37000 €21,37 €
3013,61533 €408,46 €
12011,92150 €1.430,58 €
51011,78737 €6.011,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,37000 €
Unit Price with VAT:25,43030 €