Similar



IXFH36N55Q | |
|---|---|
DigiKey Part Number | IXFH36N55Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFH36N55Q |
Description | MOSFET N-CH 550V 36A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 550 V 36A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH) |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 128 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP360PBF | Vishay Siliconix | 460 | IRFP360PBF-ND | 6,64000 € | Similar |


