Direct
Similar

IXFH32N48Q | |
|---|---|
DigiKey Part Number | IXFH32N48Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFH32N48Q |
Description | MOSFET N-CH 480V 32A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 480 V 32A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH) |
Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 480 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH34N50P3 | IXYS | 0 | IXFH34N50P3-ND | 9,26000 € | Direct |
| FDH45N50F-F133 | onsemi | 1.863 | FDH45N50F-F133-ND | 6,63000 € | Similar |



