IXFH32N48 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 8,76000 €
Datasheet

Similar


onsemi
In Stock: 1.863
Unit Price: 6,71000 €
Datasheet
Image for IXFH32N48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH32N48

DigiKey Part Number
IXFH32N48-ND
Manufacturer
Manufacturer Product Number
IXFH32N48
Description
MOSFET N-CH 480V 32A TO247AD
Customer Reference
Detailed Description
N-Channel 480 V 32A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
480 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable