IXFH22N55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 19.519
Unit Price: 8,04000 €
Datasheet

Similar


Microchip Technology
In Stock: 306
Unit Price: 3,74000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.470
Unit Price: 7,65000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.710
Unit Price: 5,58000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 546
Unit Price: 10,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 6,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 701
Unit Price: 4,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 391
Unit Price: 8,10000 €
Datasheet
N-Channel 550 V 22A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 550 V 22A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH22N55

DigiKey Part Number
IXFH22N55-ND
Manufacturer
Manufacturer Product Number
IXFH22N55
Description
MOSFET N-CH 550V 22A TO247AD
Customer Reference
Detailed Description
N-Channel 550 V 22A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
550 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
270mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP460PBFVishay Siliconix19.519IRFP460PBF-ND8,04000 €Direct
APT24F50BMicrochip Technology306APT24F50B-ND3,74000 €Similar
IRFP22N50APBFVishay Siliconix2.470IRFP22N50APBF-ND7,65000 €Similar
IRFP460APBFVishay Siliconix3.710IRFP460APBF-ND5,58000 €Similar
IRFP460LCPBFVishay Siliconix546IRFP460LCPBF-ND10,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes