IXFH21N50Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 3.710
Unit Price: 5,58000 €
Datasheet

Direct


Vishay Siliconix
In Stock: 546
Unit Price: 10,23000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,24000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 19.519
Unit Price: 8,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 6,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 701
Unit Price: 4,80000 €
Datasheet
N-Channel 500 V 21A (Tc) 280W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 21A (Tc) 280W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH21N50Q

DigiKey Part Number
IXFH21N50Q-ND
Manufacturer
Manufacturer Product Number
IXFH21N50Q
Description
MOSFET N-CH 500V 21A TO247AD
Customer Reference
Detailed Description
N-Channel 500 V 21A (Tc) 280W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
280W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
250mOhm @ 10.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP460APBFVishay Siliconix3.710IRFP460APBF-ND5,58000 €Direct
IRFP460LCPBFVishay Siliconix546IRFP460LCPBF-ND10,23000 €Direct
FDP22N50Nonsemi0FDP22N50N-ND4,24000 €Similar
IRFP460PBFVishay Siliconix19.519IRFP460PBF-ND8,04000 €Similar
STW19NM50NSTMicroelectronics313497-STW19NM50N-ND6,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes