Similar

IXFH150N15P | |
|---|---|
DigiKey Part Number | 238-IXFH150N15P-ND |
Manufacturer | |
Manufacturer Product Number | IXFH150N15P |
Description | MOSFET N-CH 150V 150A TO247AD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 150A (Tc) 714W (Tc) Through Hole TO-247AD (IXFH) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 714W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4321PBF | Infineon Technologies | 0 | IRFP4321PBF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 30 | 8,77900 € | 263,37 € |
| 120 | 7,57400 € | 908,88 € |
| 510 | 7,02278 € | 3.581,62 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |


