IXFH14N100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 287
Unit Price: 10,50000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,79717 €
Datasheet

Similar


STMicroelectronics
In Stock: 379
Unit Price: 4,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 8,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 435
Unit Price: 11,21000 €
Datasheet
N-Channel 1000 V 14A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1000 V 14A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH14N100

DigiKey Part Number
IXFH14N100-ND
Manufacturer
Manufacturer Product Number
IXFH14N100
Description
MOSFET N-CH 1000V 14A TO247AD
Customer Reference
Detailed Description
N-Channel 1000 V 14A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
360W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
750mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH12N100PIXYS287IXFH12N100P-ND10,50000 €Similar
APT17F100BMicrochip Technology0APT17F100B-ND7,79717 €Similar
STW10N95K5STMicroelectronics379497-14579-5-ND4,34000 €Similar
STW11NK100ZSTMicroelectronics0497-3255-5-ND6,59000 €Similar
STW12N120K5STMicroelectronics2497-15446-5-ND8,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes