Similar
Similar
Similar
Similar
Similar



IXFH12N120 | |
|---|---|
DigiKey Part Number | IXFH12N120-ND |
Manufacturer | |
Manufacturer Product Number | IXFH12N120 |
Description | MOSFET N-CH 1200V 12A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH) |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1201R2BFLLG | Microchip Technology | 110 | APT1201R2BFLLG-ND | 23,05000 € | Similar |
| APT9F100B | Microchip Technology | 0 | APT9F100B-ND | 4,41970 € | Similar |
| IRFPF50PBF | Vishay Siliconix | 280 | IRFPF50PBF-ND | 7,25000 € | Similar |
| STW10N105K5 | STMicroelectronics | 0 | 497-15283-5-ND | 4,44000 € | Similar |
| STW11NK100Z | STMicroelectronics | 0 | 497-3255-5-ND | 6,59000 € | Similar |





