Similar

IXFG55N50 | |
|---|---|
DigiKey Part Number | IXFG55N50-ND |
Manufacturer | |
Manufacturer Product Number | IXFG55N50 |
Description | MOSFET N-CH 500V 48A ISO264 |
Customer Reference | |
Detailed Description | N-Channel 500 V 48A (Tc) 400W (Tc) Through Hole ISO264™ |
Category | Vgs(th) (Max) @ Id 4.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 330 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package ISO264™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 27.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH072N60F | onsemi | 41.349 | FCH072N60F-ND | 8,92000 € | Similar |


