
IXFE44N50QD2 | |
|---|---|
DigiKey Part Number | IXFE44N50QD2-ND |
Manufacturer | |
Manufacturer Product Number | IXFE44N50QD2 |
Description | MOSFET N-CH 500V 39A SOT-227B |
Customer Reference | |
Detailed Description | N-Channel 500 V 39A (Tc) 400W (Tc) Chassis Mount SOT-227B |
Category | Vgs(th) (Max) @ Id 4V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STE48NM50 | STMicroelectronics | 29 | 497-3170-5-ND | 25,66000 € | Similar |


