Similar

IXFE180N20 | |
|---|---|
DigiKey Part Number | IXFE180N20-ND |
Manufacturer | |
Manufacturer Product Number | IXFE180N20 |
Description | MOSFET N-CH 200V 158A SOT227B |
Customer Reference | |
Detailed Description | N-Channel 200 V 158A (Tc) 500W (Tc) Chassis Mount SOT-227B |
Category | Vgs(th) (Max) @ Id 4V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 380 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 14400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-227B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN220N20X3 | IXYS | 0 | IXFN220N20X3-ND | 36,52000 € | Similar |


