
IXFD40N30Q-72 | |
|---|---|
DigiKey Part Number | IXFD40N30Q-72-ND |
Manufacturer | |
Manufacturer Product Number | IXFD40N30Q-72 |
Description | MOSFET N-CHANNEL 300V DIE |
Customer Reference | |
Detailed Description | N-Channel 300 V Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |

