IXFC80N08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 90
Unit Price: 5,29000 €
Datasheet
N-Channel 80 V 80A (Tc) 230W (Tc) Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFC80N08

DigiKey Part Number
IXFC80N08-ND
Manufacturer
Manufacturer Product Number
IXFC80N08
Description
MOSFET N-CH 80V 80A ISOPLUS220
Customer Reference
Detailed Description
N-Channel 80 V 80A (Tc) 230W (Tc) Through Hole ISOPLUS220™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
ISOPLUS220™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
11mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK100E08N1,S1XToshiba Semiconductor and Storage90TK100E08N1S1X-ND5,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes