
IXFC74N20P | |
|---|---|
DigiKey Part Number | IXFC74N20P-ND |
Manufacturer | |
Manufacturer Product Number | IXFC74N20P |
Description | MOSFET N-CH 200V 35A ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 200 V 35A (Tc) 120W (Tc) Through Hole ISOPLUS220™ |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Box | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package ISOPLUS220™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 37A, 10V |

