
IXFC40N30Q | |
|---|---|
DigiKey Part Number | IXFC40N30Q-ND |
Manufacturer | |
Manufacturer Product Number | IXFC40N30Q |
Description | MOSFET N-CH 300V ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 300 V Through Hole ISOPLUS220™ |
Category | Drain to Source Voltage (Vdss) 300 V |
Mfr | Mounting Type Through Hole |
Packaging Tube | Supplier Device Package ISOPLUS220™ |
Part Status Obsolete | Package / Case |
FET Type | Base Product Number |
Technology |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDA38N30 | onsemi | 5.323 | FDA38N30-ND | 4,32000 € | Similar |


