Similar



IXFC36N50P | |
|---|---|
DigiKey Part Number | IXFC36N50P-ND |
Manufacturer | |
Manufacturer Product Number | IXFC36N50P |
Description | MOSFET N-CH 500V 19A ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 19A (Tc) 156W (Tc) Through Hole ISOPLUS220™ |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package ISOPLUS220™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP20NM50FD | STMicroelectronics | 0 | 497-6739-5-ND | 7,27000 € | Similar |


