Similar

IXFC110N10P | |
|---|---|
DigiKey Part Number | IXFC110N10P-ND |
Manufacturer | |
Manufacturer Product Number | IXFC110N10P |
Description | MOSFET N-CH 100V 60A ISOPLUS220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 120W (Tc) Through Hole ISOPLUS220™ |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Box | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package ISOPLUS220™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 17mOhm @ 55A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP60N10T | IXYS | 0 | IXTP60N10T-ND | 3,20000 € | Similar |


