Similar

IXFB72N55Q2 | |
|---|---|
DigiKey Part Number | IXFB72N55Q2-ND |
Manufacturer | |
Manufacturer Product Number | IXFB72N55Q2 |
Description | MOSFET N-CH 550V 72A PLUS264 |
Customer Reference | |
Detailed Description | N-Channel 550 V 72A (Tc) 890W (Tc) Through Hole PLUS264™ |
Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 258 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 890W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package PLUS264™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 72mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK80N60P3 | IXYS | 41 | IXFK80N60P3-ND | 20,87000 € | Similar |


