N-Channel 500 V 132A (Tc) 1890W (Tc) Through Hole PLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFB132N50P3

DigiKey Part Number
IXFB132N50P3-ND
Manufacturer
Manufacturer Product Number
IXFB132N50P3
Description
MOSFET N-CH 500V 132A PLUS264
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 132A (Tc) 1890W (Tc) Through Hole PLUS264™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 66A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
18600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1890W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS264™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,34000 €25,34 €
2516,69480 €417,37 €
10014,64440 €1.464,44 €
50014,58814 €7.294,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,34000 €
Unit Price with VAT:30,15460 €