IXFH120N25T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1
Unit Price: 4,59000 €
Datasheet
TO-247_IXFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH120N25T

DigiKey Part Number
IXFH120N25T-ND
Manufacturer
Manufacturer Product Number
IXFH120N25T
Description
MOSFET N-CH 250V 120A TO247AD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 120A (Tc) 890W (Tc) Through Hole TO-247AD (IXFH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
23mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
890W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3007,15223 €2.145,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,15223 €
Unit Price with VAT:8,51115 €