IXFA3N120-TRR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 300
Unit Price: 9,77000 €
Datasheet

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 4,27665 €
Datasheet
N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXFA3N120-TRR

DigiKey Part Number
238-IXFA3N120-TRRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXFA3N120-TRR
Description
MOSFET N-CH 1200V 3A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,27665 €3.421,32 €
Manufacturers Standard Package
Unit Price without VAT:4,27665 €
Unit Price with VAT:5,08921 €