
IXFA36N20X3 | |
|---|---|
DigiKey Part Number | IXFA36N20X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFA36N20X3 |
Description | MOSFET N-CH 200V 36A TO263AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 36A (Tc) 176W (Tc) Surface Mount TO-263AA (IXFA) |
Datasheet | Datasheet |
EDA/CAD Models | IXFA36N20X3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1425 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA (IXFA) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 50 | 2,81160 € | 140,58 € |
| 100 | 2,56730 € | 256,73 € |
| 500 | 2,13978 € | 1.069,89 € |
| 1.000 | 2,00250 € | 2.002,50 € |
| 2.000 | 1,92205 € | 3.844,10 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

