


IXFA22N65X2-TRL | |
|---|---|
DigiKey Part Number | 238-IXFA22N65X2-TRLTR-ND - Tape & Reel (TR) 238-IXFA22N65X2-TRLCT-ND - Cut Tape (CT) 238-IXFA22N65X2-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXFA22N65X2-TRL |
Description | MOSFET N-CH 650V 22A TO263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 390W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 390W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,07600 € | 40,76 € |
| 100 | 2,95380 € | 295,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,36885 € | 1.895,08 € |
| 1.600 | 2,27435 € | 3.638,96 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |

