IGBT Module NPT Single 1200 V 100 A 445 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXEN60N120

DigiKey Part Number
IXEN60N120-ND
Manufacturer
Manufacturer Product Number
IXEN60N120
Description
IGBT MODULE 1200V 100A SOT-227B
Customer Reference
Detailed Description
IGBT Module NPT Single 1200 V 100 A 445 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
800 µA
Manufacturer
IXYS
Input Capacitance (Cies) @ Vce
3.8 nF @ 25 V
Packaging
Tube
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
IGBT Type
NPT
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
SOT-227-4, miniBLOC
Current - Collector (Ic) (Max)
100 A
Supplier Device Package
SOT-227B
Power - Max
445 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.