IXEH40N120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 159
Unit Price: 23,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 584
Unit Price: 5,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 5,36000 €
Datasheet
IGBT NPT 1200 V 60 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXEH40N120

DigiKey Part Number
IXEH40N120-ND
Manufacturer
Manufacturer Product Number
IXEH40N120
Description
IGBT NPT 1200V 60A TO-247AD
Customer Reference
Detailed Description
IGBT NPT 1200 V 60 A 300 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
6.1mJ (on), 3mJ (off)
Manufacturer
IXYS
Input Type
Standard
Packaging
Tube
Gate Charge
150 nC
Part Status
Obsolete
Test Condition
600V, 40A, 39Ohm, 15V
IGBT Type
NPT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
60 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 40A
Supplier Device Package
TO-247AD
Power - Max
300 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGH32N170IXYS159IXGH32N170-ND23,26000 €Similar
STGW25H120F2STMicroelectronics584497-14833-5-ND5,86000 €Similar
STGW28IH125DFSTMicroelectronics0497-14560-5-ND3,73000 €Similar
STGWA40H120DF2STMicroelectronics195497-16005-5-ND5,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes