Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 36 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 25A | |
Power - Max | 200 W | |
Switching Energy | 4.1mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 20A, 68Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |




