IXDR30N120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.110
Unit Price: 4,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,88588 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.578
Unit Price: 5,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,80425 €
Datasheet

Similar


STMicroelectronics
In Stock: 588
Unit Price: 6,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,33315 €
Datasheet

Similar


STMicroelectronics
In Stock: 460
Unit Price: 4,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,94867 €
Datasheet

Similar


STMicroelectronics
In Stock: 302
Unit Price: 5,14000 €
Datasheet
ISOPLUS247 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDR30N120

DigiKey Part Number
IXDR30N120-ND
Manufacturer
Manufacturer Product Number
IXDR30N120
Description
IGBT NPT 1200V 50A ISOPLUS247
Customer Reference
Detailed Description
IGBT NPT 1200 V 50 A 200 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 30A
Power - Max
200 W
Switching Energy
4.6mJ (on), 3.4mJ (off)
Input Type
Standard
Gate Charge
120 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 30A, 47Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.