
IXDN409YI | |
|---|---|
DigiKey Part Number | IXDN409YI-ND |
Manufacturer | |
Manufacturer Product Number | IXDN409YI |
Description | IC GATE DRVR LOW-SIDE TO263 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-263-5 |
Category | Logic Voltage - VIL, VIH 0.8V, 3.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Number of Drivers 1 | Supplier Device Package TO-263-5 |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |

