IXDN404SIA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.998
Unit Price: 2,57000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 1.862
Unit Price: 1,97000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 3.426
Unit Price: 1,22000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 8.350
Unit Price: 1,22000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2.268
Unit Price: 1,97000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 16.734
Unit Price: 1,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 402
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.298
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 6,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,41081 €
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: 1,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.745
Unit Price: 1,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 696
Unit Price: 0,96000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.871
Unit Price: 0,96000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDN404SIA

DigiKey Part Number
IXDN404SIA-ND
Manufacturer
Manufacturer Product Number
IXDN404SIA
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
IXYS
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
16ns, 13ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP3654ARDZ-RLAnalog Devices Inc.4.998ADP3654ARDZ-RLCT-ND2,57000 €Similar
IXDN602SIIXYS Integrated Circuits Division1.862212-IXDN602SI-ND1,97000 €Similar
IXDN602SIAIXYS Integrated Circuits Division3.426212-IXDN602SIA-ND1,22000 €Similar
IXDN602SIATRIXYS Integrated Circuits Division8.350212-IXDN602SIATRCT-ND1,22000 €Similar
IXDN602SITRIXYS Integrated Circuits Division2.268212-IXDN602SITRCT-ND1,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes