Similar
Similar
Similar

IXDN404SI-16 | |
|---|---|
DigiKey Part Number | IXDN404SI-16-ND |
Manufacturer | |
Manufacturer Product Number | IXDN404SI-16 |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 16ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4424YWM | Microchip Technology | 73 | 576-1795-5-ND | 2,12000 € | Similar |
| MIC4424ZWM | Microchip Technology | 0 | 576-2324-ND | 1,02804 € | Similar |
| MIC4424ZWM-TR | Microchip Technology | 478 | MIC4424ZWM-CT-ND | 1,82000 € | Similar |


