Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDI509SIAT/R

DigiKey Part Number
IXDI509SIAT/R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXDI509SIAT/R
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
IXYS
Current - Peak Output (Source, Sink)
9A, 9A
Packaging
Tape & Reel (TR)
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
25ns, 23ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types