Similar
Similar

IXDI504D1T/R | |
|---|---|
DigiKey Part Number | IXDI504D1T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXDI504D1T/R |
Description | IC GATE DRVR LOW-SIDE 6DFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 6-DFN (4x5) |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 9ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 6-VDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 6-DFN (4x5) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR4426SPBF | Infineon Technologies | 2.403 | IR4426SPBF-ND | 4,04000 € | Similar |
| IR4426STRPBF | Infineon Technologies | 154 | 448-IR4426STRPBFCT-ND | 1,83000 € | Similar |


