
IXDI414SI | |
|---|---|
DigiKey Part Number | IXDI414SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI414SI |
Description | IC GATE DRVR LOW-SIDE 14SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 14-SOIC |
Category | Logic Voltage - VIL, VIH 0.8V, 3.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 14A, 14A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 22ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 14-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |

