
IXDI414CI | |
|---|---|
DigiKey Part Number | IXDI414CI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI414CI |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting TO-220-5 |
Category | Logic Voltage - VIL, VIH 0.8V, 3.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 14A, 14A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 22ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case TO-220-5 |
Number of Drivers 1 | Supplier Device Package TO-220-5 |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXDI614CI | IXYS Integrated Circuits Division | 880 | IXDI614CI-ND | 4,73000 € | Similar |


