Similar
Similar
Similar
Similar
Similar

IXDI404SI-16 | |
|---|---|
DigiKey Part Number | IXDI404SI-16-ND |
Manufacturer | |
Manufacturer Product Number | IXDI404SI-16 |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-SOIC |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 16ns, 13ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4423YWM | Microchip Technology | 0 | 576-2323-ND | 1,57631 € | Similar |
| MIC4423YWM-TR | Microchip Technology | 1.000 | MIC4423YWM-TR-ND | 1,86761 € | Similar |
| MIC4423ZWM | Microchip Technology | 0 | 576-1794-5-ND | 2,04000 € | Similar |
| MIC4423ZWM-TR | Microchip Technology | 0 | MIC4423ZWM-TR-ND | 1,52493 € | Similar |
| TC4423AVOE713 | Microchip Technology | 0 | TC4423AVOE713-ND | 1,73053 € | Similar |



