Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 70 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 35A | |
Power - Max | 250 W | |
Switching Energy | 1.6mJ (on), 800µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 300V, 35A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |





