IXDH30N120D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 587
Unit Price: 5,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 227
Unit Price: 5,43000 €
Datasheet
IGBT NPT 1200 V 60 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDH30N120D1

DigiKey Part Number
IXDH30N120D1-ND
Manufacturer
Manufacturer Product Number
IXDH30N120D1
Description
IGBT NPT 1200V 60A TO-247AD
Customer Reference
Detailed Description
IGBT NPT 1200 V 60 A 300 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
76 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 30A
Power - Max
300 W
Switching Energy
4.6mJ (on), 3.4mJ (off)
Input Type
Standard
Gate Charge
120 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 30A, 47Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes