
IXDF402PI | |
|---|---|
DigiKey Part Number | IXDF402PI-ND |
Manufacturer | |
Manufacturer Product Number | IXDF402PI |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-DIP |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-DIP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |


