Low-Side Gate Driver IC Inverting 8-DFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDE504D2T/R

DigiKey Part Number
IXDE504D2T/R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXDE504D2T/R
Description
IC GATE DRVR LOW-SIDE 8DFN
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-DFN (4x5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
IXYS
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
9ns, 8ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-VDFN Exposed Pad
Number of Drivers
2
Supplier Device Package
8-DFN (4x5)
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types