
IXDD514D1 | |
|---|---|
DigiKey Part Number | IXDD514D1-ND |
Manufacturer | |
Manufacturer Product Number | IXDD514D1 |
Description | IC GATE DRVR LOW-SIDE 6DFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 6-DFN (4x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 1V, 2.5V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 22ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4x5) | |
Base Product Number |

