Similar

IXDD509SIAT/R | |
|---|---|
DigiKey Part Number | IXDD509SIAT/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXDD509SIAT/R |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 23ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4422YM-TR | Microchip Technology | 21.570 | 576-1194-1-ND | 2,22000 € | Similar |


