
IXDD509D1 | |
|---|---|
DigiKey Part Number | IXDD509D1-ND |
Manufacturer | |
Manufacturer Product Number | IXDD509D1 |
Description | IC GATE DRVR LOW-SIDE 6DFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 6-DFN (4x5) |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 23ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-VDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-DFN (4x5) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 30V |

