
IXDD430MYI | |
|---|---|
DigiKey Part Number | IXDD430MYI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD430MYI |
Description | IC GATE DRVR LOW-SIDE TO263 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-263-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 8.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3.5V | |
Current - Peak Output (Source, Sink) | 30A, 30A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 18ns, 16ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |

