
IXDD415SI | |
|---|---|
DigiKey Part Number | IXDD415SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD415SI |
Description | IC GATE DRVR LOW-SIDE 28SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 28-SOIC |
EDA/CAD Models | IXDD415SI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 8V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 3.5V | |
Current - Peak Output (Source, Sink) | 15A, 15A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 4.5ns, 3.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

