
IXD2012NTR | |
|---|---|
DigiKey Part Number | 238-IXD2012NTR-ND - Tape & Reel (TR) 238-IXD2012NTRCT-ND - Cut Tape (CT) 238-IXD2012NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXD2012NTR |
Description | Half-Bridge Driver 200V 1.4A SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer IXYS | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 30ns, 20ns |
Channel Type Independent | Operating Temperature -40°C ~ 125°C (TA) |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 10V ~ 20V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,52440 € | 13,11 € |
| 100 | 0,46150 € | 46,15 € |
| 250 | 0,43144 € | 107,86 € |
| 500 | 0,41330 € | 206,65 € |
| 1.000 | 0,40051 € | 400,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38260 € | 956,50 € |
| 5.000 | 0,37309 € | 1.865,45 € |
| 7.500 | 0,36833 € | 2.762,47 € |
| 12.500 | 0,36306 € | 4.538,25 € |
| 17.500 | 0,35998 € | 6.299,65 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

