


IXCY40M45 | |
|---|---|
DigiKey Part Number | IXCY40M45-ND |
Manufacturer | |
Manufacturer Product Number | IXCY40M45 |
Description | IC CURRENT REGULATOR TO252AA |
Customer Reference | |
Detailed Description | Current Regulator Regulator 40mA TO-252AA |
Category | Current - Output 40mA |
Manufacturer IXYS | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Obsolete | Supplier Device Package TO-252AA |
Function Current Regulator | Base Product Number |

